Extech EX470 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

  • Item no.: 121641
  • Manufacturer no.: EX470A
  • EAN: 4016138346183

The multimeter EX-430 is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.

  • Warranty: 24 months
  • Manufacturer: Extech
  • Item no.: 121641
  • Manufacturer no.: EX470A
  • EAN: 4016138346183

The multimeter EX-430 is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.

  • Warranty: 24 months
  • Manufacturer: Extech
  • Temperature (K type): -20 to +750 ° C • Temperature (IR): -50 to +270 ° C • IR optics 08:01
  • IR degree of emission 0.95 Fixed
  • Duty cycle: 0.1 - 99%
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 0.01 nF -100 µF
Frequency reading range 0.001 Hz -10 MHz
Temperature -20 to +750 °C
DC resistance 7.5 MΩ
AC resistance 7.5 MΩ
Basic accuracy 0.3 %
Measurement type True RMS
Frequency range 50 Hz - 1 kHz Hz
Interfaces none
Power supply (details) 9 V DC
Height 187 mm
Width 81 mm
Weight 342 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type EX470
Display Digital
Display (counts) 4000
Temperature reading range (max.) +750 °C
Temperature reading range (min.) -20 °C
A/AC reading range 0.1 µA -20 A
Reading range A DC 0.1 µA -20 A
Basic accuracy ± 0.3 %
Displays 4000 counts
Product type Handheld multimeter

Technical data

  • Temperature (K type): -20 to +750 ° C • Temperature (IR): -50 to +270 ° C • IR optics 08:01
  • IR degree of emission 0.95 Fixed
  • Duty cycle: 0.1 - 99%
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 0.01 nF -100 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters