Extech PQ2071 Clamp meter

  • Item no.: 1385055
  • Manufacturer no.: PQ2071
  • EAN: 0793950220719

The 1-/3- phase-1000 A True RMS AC network quality measurement pliers is a multifunctional measuring device with integrated contact-less voltage tester. The device works as a true RMS clamp meter, Power Meter, multimeter, and voltage detector for mea…

  • Warranty: 24 months
  • Manufacturer: Extech
  • Item no.: 1385055
  • Manufacturer no.: PQ2071
  • EAN: 0793950220719

The 1-/3- phase-1000 A True RMS AC network quality measurement pliers is a multifunctional measuring device with integrated contact-less voltage tester. The device works as a true RMS clamp meter, Power Meter, multimeter, and voltage detector for mea…

  • Warranty: 24 months
  • Manufacturer: Extech
  • Real power (W): 750 kW
Power supply (details) 1 9 V battery
Calibrated to
Manufacturer's standards (no certificate)
Type PQ2071
Product type Clamp meter

Technical data

  • Real power (W): 750 kW
Power supply (details) 1 9 V battery
Calibrated to
Manufacturer's standards (no certificate)
Type PQ2071
Product type Clamp meter

Frequently bought together

Similar products

See and discover other items from category Multimeters