F2005G Slider pot 10 kΩ Stereo 0.1 W linear 1 pc(s)

  • Item no.: 701924
  • Manufacturer no.: 701924
  • EAN: 2050001466754

Slide F2005G DUAL TYPE

  • Warranty: 24 months
  • Item no.: 701924
  • Manufacturer no.: 701924
  • EAN: 2050001466754

Slide F2005G DUAL TYPE

  • Warranty: 24 months
  • Attachment: with 4 mechanical Aufrastpfosten
Resistance 10 kΩ
Resistance characteristic linear
Movement (±1) 20 mm
Power rating 0.1 W
Tolerance ± 20 %
Min. temperature -10 °C
Max. temperature +70 °C
Length 35 mm
Width 9.5 mm
Height 6.5 mm
Content 1 pc(s)
Dim (L x W x H) 35 x 9.5 x 6.5 mm
Output Stereo
Type F2005G
RoHS-compliant Yes
Product type Slider pot

Technical data

  • Attachment: with 4 mechanical Aufrastpfosten
Resistance 10 kΩ
Resistance characteristic linear
Movement (±1) 20 mm
Power rating 0.1 W
Tolerance ± 20 %
Min. temperature -10 °C
Max. temperature +70 °C
Length 35 mm
Width 9.5 mm
Height 6.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers