Facom 535 BP.C16N Tool box (empty) Red/black

  • Item no.: 1717026
  • Manufacturer no.: 535
  • EAN: 3662424057403

Facom 535 Tool box (empty) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Facom
  • Item no.: 1717026
  • Manufacturer no.: 535
  • EAN: 3662424057403

Facom 535 Tool box (empty) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Facom
  • Vehicle Load Capacity: 17 kg.
Volume 6.9 l
Colour Red/black
Width 222 mm
Height 164 mm
Length 391 mm
Weight 1.2 kg
Product type Tool box (empty)

Technical data

  • Vehicle Load Capacity: 17 kg.
Volume 6.9 l
Colour Red/black
Width 222 mm
Height 164 mm
Length 391 mm
Weight 1.2 kg
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Boxes