Fastron 4RCC-9R0M-00 Inductor Radial lead 5RCC Contact spacing 4.9 mm 9 µH 0.015 Ω 4 A 1 pc(s)

  • Item no.: 420274
  • Manufacturer no.: 4RCC-9R0M-00
  • EAN: 2050001007612

ROD-CORE-CHOKE 4RCC-9R0M 9µH 4A 0,015R

  • Item no.: 420274
  • Manufacturer no.: 4RCC-9R0M-00
  • EAN: 2050001007612

ROD-CORE-CHOKE 4RCC-9R0M 9µH 4A 0,015R

Type Radial lead
Type 5RCC
Inductance (L) 9 µH
Frequency 1 MHz
Tolerance ± 20 %
Resistance 0.015 Ω
Nominal current 4 A
Length 30 mm
(Ø) 6.0 mm
CS 4.9 mm
Content 1 pc(s)
Type 4RCC-9R0M-00
RoHS-compliant Yes
Product type Inductor

Technical data

Type Radial lead
Type 5RCC
Inductance (L) 9 µH
Frequency 1 MHz
Tolerance ± 20 %
Resistance 0.015 Ω
Nominal current 4 A
Length 30 mm
(Ø) 6.0 mm
CS 4.9 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes