Fastron FSG1084 Universal enclosure 100 x 80 x 40 Aluminium Green, Grey 1 pc(s)

  • Item no.: 457327
  • Manufacturer no.: FSG1084
  • EAN: 2050001621498

Alu-Box 100X80X40Mm Fsg1084

  • Item no.: 457327
  • Manufacturer no.: FSG1084
  • EAN: 2050001621498

Alu-Box 100X80X40Mm Fsg1084

Material Aluminium
IP rating
IP40
Colour Green , Grey
Length 100 mm
Width 80 mm
Height 40 mm
Content 1 pc(s)
RoHS-compliant Yes
Type FSG1084
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP40
Colour Green , Grey
Length 100 mm
Width 80 mm
Height 40 mm
Content 1 pc(s)
RoHS-compliant Yes
Type FSG1084
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures