Fastron PIS2408-100M Inductor SMD 10 µH 0.15 Ω 1.1 A 1 pc(s)

  • Item no.: 436053
  • Manufacturer no.: PIS2408-100M
  • EAN: 2050001168139

INDUCTOR PIS2408-100M

  • Item no.: 436053
  • Manufacturer no.: PIS2408-100M
  • EAN: 2050001168139

INDUCTOR PIS2408-100M

Type SMD
Inductance (L) 10 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 0.15 Ω
Nominal current 1.1 A
Material Duplex steel
Length 5.9 mm
Width 6.2 mm
Content 1 pc(s)
Type PIS2408-100M
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Inductance (L) 10 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 0.15 Ω
Nominal current 1.1 A
Material Duplex steel
Length 5.9 mm
Width 6.2 mm
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes