Fastron PISN-330M-04 Inductor SMD PISG 33 µH 0.065 Ω 4.3 A 1 pc(s)

  • Item no.: 437349
  • Manufacturer no.: PISN-330M-04
  • EAN: 2050001167712

INDUCTOR PISN-330M-04

  • Item no.: 437349
  • Manufacturer no.: PISN-330M-04
  • EAN: 2050001167712

INDUCTOR PISN-330M-04

Type SMD
Type PISG
Inductance (L) 33 µH
Sample rate 0.1 MHz
Tolerance ± 20 %
Resistance 0.065 Ω
Nominal current 4.3 A
Material Duplex steel
Length 13.3 mm
Width 9.5 mm
Height 11.5 mm
Content 1 pc(s)
Dim (L x W x H) 13.3 x 9.5 x 11.5 mm
Type PISN-330M-04
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type PISG
Inductance (L) 33 µH
Sample rate 0.1 MHz
Tolerance ± 20 %
Resistance 0.065 Ω
Nominal current 4.3 A
Material Duplex steel
Length 13.3 mm
Width 9.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes