Technical data
- Wiring: Axial
Type | Axial lead |
---|---|
Type | SMCC |
Inductance (L) | 68 µH |
Quality Q at MHz | 40 MHz |
Resonance | 6.5 MHz |
Sample rate | 40 MHz |
Tolerance ± | 10 % |
Resistance | 1.35 Ω |
Nominal current | 0.41 A |
Material | Duplex steel |
Length | 9.5 mm |
---|---|
(Ø) | 4 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 4 mm x 9.5 mm |
Type | SMCC-680J-02 |
Material (details) | Ferrite |
Type | SMCC-680 |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
Fastron SMCC-680J-02 RF choke (RFC) Axial lead SMCC 68 µH 1.35 Ω 0.41 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes