Technical data
- Thickness of wire: 1.4 mm.
Features | Toroidal core |
---|---|
Type | Radial lead |
Type | TLC/10A |
Inductance (L) | 47 µH |
Nominal current | 10 A |
(Ø) | 47 mm |
CS | 13 mm |
Content | 1 pc(s) |
Dim | (Ø) 47 mm |
Type | TLC/10A-470M-00 |
RoHS-compliant | Yes |
---|---|
Product type | Choke |
Documents & Downloads
Fastron TLC/10A-470M-00 Choke Toroidal core Radial lead TLC/10A Contact spacing 13 mm 47 µH 10 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Fastron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes