Favour 270FALANTL0434 L0434 LED (monochrome) Camping lantern 530 lm battery-powered 858 g Sand brown, Sand (light)

  • Item no.: 1876775
  • Manufacturer no.: 270FALANTL0434
  • EAN: 4897022761783

What would be camping, fishing or a garden house without a camping lantern!The Favour camping lamp you can select 7 different light intensity levels in order, for example, to read, eyes gently or with the candle light to create a unique atmosphere. E…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Item no.: 1876775
  • Manufacturer no.: 270FALANTL0434
  • EAN: 4897022761783

What would be camping, fishing or a garden house without a camping lantern!The Favour camping lamp you can select 7 different light intensity levels in order, for example, to read, eyes gently or with the candle light to create a unique atmosphere. E…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Light colors: 20 to 170 cd
Light-on time Natural white: 17 h / 250 h
Cold white: 33 h / 300 h
Warm white: 33 h / 300 h
Candle light 190 h
Illumination range 25 m
Batteries 3 x Size D battery (please order separately)
Colour Sand brown , Sand (light)
Weight 858 g
Dim (Ø x H) 122 mm x 240 mm
(Ø) 122 mm
Height 240 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 300 h
Luminous flux 530 lm
LEDs 12
Waterproof No
Product type Camping lantern

Technical data

  • Light colors: 20 to 170 cd
Light-on time Natural white: 17 h / 250 h
Cold white: 33 h / 300 h
Warm white: 33 h / 300 h
Candle light 190 h
Illumination range 25 m
Batteries 3 x Size D battery (please order separately)
Colour Sand brown , Sand (light)
Weight 858 g
Dim (Ø x H) 122 mm x 240 mm
(Ø) 122 mm
Height 240 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps