Favour 270FALANTL0541 L0541 LED (monochrome) Camping lantern 250 lm battery-powered 245 g Sand brown, Sand (light)

  • Item no.: 1876774
  • Manufacturer no.: 270FALANTL0541
  • EAN: 4897022761844

What would be camping, fishing or a garden house without a camping lantern!The Favour camping lamp you can select 7 different light intensity levels in order, for example, to read, eyes gently or with the candle light to create a unique atmosphere. E…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Item no.: 1876774
  • Manufacturer no.: 270FALANTL0541
  • EAN: 4897022761844

What would be camping, fishing or a garden house without a camping lantern!The Favour camping lamp you can select 7 different light intensity levels in order, for example, to read, eyes gently or with the candle light to create a unique atmosphere. E…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Light colors: 9 to 90 cd
Light-on time Natural white: 10h/50h
Cold white: 18h/95 h
Warm white: 20 h/90 h
Candle Light: 45 h
Illumination range 19 m
Batteries 4 x AA batteries (included)
Colour Sand brown , Sand (light)
Weight 245 g
(Ø) 58 mm
Height 130 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 90 h
Luminous flux 250 lm
LEDs 6
Waterproof No
Product type Camping lantern

Technical data

  • Light colors: 9 to 90 cd
Light-on time Natural white: 10h/50h
Cold white: 18h/95 h
Warm white: 20 h/90 h
Candle Light: 45 h
Illumination range 19 m
Batteries 4 x AA batteries (included)
Colour Sand brown , Sand (light)
Weight 245 g
(Ø) 58 mm
Height 130 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 90 h

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps