Favour Foco H0431 LED (monochrome) Headlamp battery-powered 300 lm 150 h 270FAHEADH0431

  • Item no.: 1675025
  • Manufacturer no.: 270FAHEADH0431
  • EAN: 4897022761424

The Foco H0431 is the ideal alternative to the normal torch.With this headlamp you always have both hands free to work. With the one-hand change of focus, you can easily adjust the light beam to the desired bundle width: From diffuse light to specifi…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Item no.: 1675025
  • Manufacturer no.: 270FAHEADH0431
  • EAN: 4897022761424

The Foco H0431 is the ideal alternative to the normal torch.With this headlamp you always have both hands free to work. With the one-hand change of focus, you can easily adjust the light beam to the desired bundle width: From diffuse light to specifi…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Protection class IPX4
Batteries 3x AAA battery (included)
Colour Black , Silver
Weight 198 g
Dim (L x W x H) 73 x 38 x 54 mm
Height 54 mm
Length 73 mm
Width 38 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Plastic , Fabric
Power supply (LOV) battery-powered
Illumination range (high) 190 m
Illumination range (low) 60 m
Illumination range (medium) 135 m
Light duration (max.) 150 h
Light duration (high) 8.5 h
Light duration (low) 150 h
Light duration (medium) 20 h
Luminous flux (high) 300 lm
Luminous flux (low) 30 lm
Luminous flux (medium) 160 lm
Operating voltage 1.5 V
Waterproof No
Weight, information incl. batteries
Product type Headlamp

Technical data

  • Protection class IPX4
Batteries 3x AAA battery (included)
Colour Black , Silver
Weight 198 g
Dim (L x W x H) 73 x 38 x 54 mm
Height 54 mm
Length 73 mm
Width 38 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Plastic , Fabric

Frequently bought together

Similar products

See and discover other items from category Headlamps