Favour Foco T2117 LED (monochrome) Torch rechargeable 1000 lm 50 h 166 g
The Foco T2117 is a robust torch with an enormous luminous intensity of up to 1000 lumen. With the one-hand switch at the end of the handle, you can easily switch between different light levels. The lamp has a range of up to 205 meters and a battery …
- Warranty: 24 months
- Manufacturer: Favour
The Foco T2117 is a robust torch with an enormous luminous intensity of up to 1000 lumen. With the one-hand switch at the end of the handle, you can easily switch between different light levels. The lamp has a range of up to 205 meters and a battery …
- Warranty: 24 months
- Manufacturer: Favour
Documents & Downloads
LED TorchFoco T2117
The Foco T2117 is a robust torch with an enormous luminous intensity of up to 1000 lumen. With the one-hand switch at the end of the handle, you can easily switch between different light levels. The lamp has a range of up to 205 meters and a battery life of up to 50 hours.
The torch can be charged via a USB port and thanks to the LED display, you are always informed about the battery charge status. When the light is green, the battery is ready for use, red light means: Time to recharge. After 500 charges, the capacity is still 80%. The torch has a rotating edge. Below this is the USB port and the LED display.
You do not need to worry about mud or bad weather conditions, because this lamp is dust and waterproof according to IP66. Thanks to its drop resistance, it can even withstand a fall from a height of 2 meters.
This text is machine translated.
Highlights & Details
- 4 luminosity
- Flashing light function 8 Hz
- Dust- and waterproof
Facts
- 4 luminosity
- Blinking light function 8 Hz
- focusable
- Dust and waterproof
- XP-G2 Cree LED installed
- Drop tested from 2 m
- Anti-roll design
- Handy and robust housing
- End cap switch
Delivery
- Foco T2117
- Rechargeable battery
- Wrist strap
- User manual.
- Warranty: 24 months
- Manufacturer: Favour
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches