Favour Focoslide H1117 LED (monochrome) Headlamp rechargeable 200 lm 30 h 270FAHEADH1117

  • Item no.: 1675023
  • Manufacturer no.: 270FAHEADH1117
  • EAN: 4897022761639

The Focoslide is a compact headlamp with an elastic band. The big advantage of a headlamp is that the carrier always has both hands free for working.The lamp has a high light intensity and a long duration. With the one-hand switch you can switch easi…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Item no.: 1675023
  • Manufacturer no.: 270FAHEADH1117
  • EAN: 4897022761639

The Focoslide is a compact headlamp with an elastic band. The big advantage of a headlamp is that the carrier always has both hands free for working.The lamp has a high light intensity and a long duration. With the one-hand switch you can switch easi…

  • Warranty: 24 months
  • Manufacturer: Favour
  • Protection class: IP54
Batteries Li-ion rechargeable battery 3.7 V/6 Ah
Colour Black/red
Weight 80 g
Height 50 mm
Length 38 mm
Width 70 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Plastic , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 85 m
Illumination range (low) 30 m
Illumination range (medium) 58 m
Light duration (max.) 30 h
Light duration (high) 4.5 h
Light duration (low) 30 h
Light duration (medium) 9.5 h
Luminous flux (high) 200 lm
Luminous flux (low) 20 lm
Luminous flux (medium) 90 lm
Operating voltage 3.7 V
Waterproof No
Weight, information incl. rechargeable battery
Product type Headlamp

Technical data

  • Protection class: IP54
Batteries Li-ion rechargeable battery 3.7 V/6 Ah
Colour Black/red
Weight 80 g
Height 50 mm
Length 38 mm
Width 70 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Plastic , Fabric
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Headlamps