Fein 33901032013 Equipment case Metal Orange (L x W x H) 400 x 400 x 180 mm
Made of metal. Suitable for DDSk 672, 672, 648, 672-1, ASb DSke DDSk ASbe 648, ASb 658-1.
- Warranty: 24 months
- Manufacturer: Fein
Made of metal. Suitable for DDSk 672, 672, 648, 672-1, ASb DSke DDSk ASbe 648, ASb 658-1.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
Suitable for | Fein DDSk 672 , Fein DSke 672 , Fein DDSk 672-1 , Fein ASb 648 , Fein ASbe 648 , Fein ASb 658-1 |
---|---|
Material | Metal |
Colour | Orange |
Width | 400 mm |
Height | 180 mm |
Length | 400 mm |
Dim | (L x W x H) 400 x 400 x 180 mm |
Product type | Equipment case |
Tool Cases
Made of metal. Suitable for DDSk 672, 672, 648, 672-1, ASb DSke DDSk ASbe 648, ASb 658-1.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Machine Cases