Fein MultiMaster AFMM 18 QSL 71292261000 Cordless multifunction tool incl. spare battery, incl. case 21-piece 18 V 2.5
Fine multi-master in battery design with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Self-sustaining motor with vibration decoupling for significant vibration and noise reducti…
- Warranty: 24 months
- Manufacturer: Fein
Fine multi-master in battery design with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Self-sustaining motor with vibration decoupling for significant vibration and noise reducti…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Sanding plate across a corner: 80 mm
- Amplitude: 2 x 1.7°
- Tool holder: Starlock Plus
Features | incl. spare battery , incl. case |
---|---|
Battery voltage | 18 V |
Battery capacity | 2.5 Ah |
Idle oscillation rate | 11000 - 18500 /min |
Tool holder | StarlockPlus |
Weight | 1.8 kg |
Weight, information | incl. rechargeable battery |
Type | Operated Multimaster AFMM 18 qsl |
Product type | Cordless multifunction tool |
-Operated Multimaster AFMM 18 qsl
Fine multi-master in battery design with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Self-sustaining motor with vibration decoupling for significant vibration and noise reduction.
This text is machine translated.
Highlights & Details
- Quick IN-quick release system for easy and quick change of accessories
- Continuously adjustable oscillation rate
Facts
- Lithium-ion technology
- Starlock plus tool reception
- Battery indicator
- Metal drive
- Self-sustaining motor with vibration decoupling
- Soft grip handle.
- Continuously adjustable oscillation rate
- Quick IN-quick release system.
Delivery
- Grinding plate:
- Each 3 grinding sheets (K 60, 80, 120, 180)
- Fixed Scraper Blade
- HSS segment saw blade
- E-Cut Longlife saw blade (65 mm)
- Universal E-Cut-Saw blade (44 mm)
- quick charger
- 2 x Li-ion batteries (2.5 Ah)
- Plastic tool case
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools