Fein MultiMaster MARINE FMM 350QSL 72295266000 Multifunction tool incl. accessories, incl. case 48-piece 350 W
Fein MultiMaster 350 QSL with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 350 Watt FEIN high-power motor, self-supporting with vibration decoupling for significant vib…
- Warranty: 24 months
- Manufacturer: Fein
Fein MultiMaster 350 QSL with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 350 Watt FEIN high-power motor, self-supporting with vibration decoupling for significant vib…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Grinding plate 80 mm
- Amplitude 2 x 1.7°
- Tool change: QuickIN
Features | incl. accessories , incl. case |
---|---|
Power | 350 W |
Idle oscillation rate | 10000 - 19500 /min |
Tool holder | StarlockPlus |
Operating voltage | 230 V |
Weight | 1.4 kg |
Weight, information | without cable |
Product type | Multifunction tool |
Documents & Downloads
Multi-master Marine 350 QSL
Fein MultiMaster 350 QSL with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Powerful 350 Watt FEIN high-power motor, self-supporting with vibration decoupling for significant vibration and noise reduction. Electronic speed control with tacho-generator for the constant speeds even under load.
Highlights & Details
- Powerful 350 Watt FEIN high-power motor
- continuously adjustable oscillation rate
- starlock plus tool mount
- Quick IN-quick release system
- 3 years manufacturers warranty
Facts
- Quick IN-quick release system
- 350 Watt FEIN high-power motor
- Self-sustaining motor with vibration decoupling
- STARLOCK plus tool reception
- Handle with Soft grip support
- Continuously adjustable oscillation rate
- tacho-generator
- Suitable for stationary use in table or drill stand holder
- Metal gear
- 5 m power cable in industrial quality.
Delivery
- Grinding plate
- Each 3 grinding sheets (K 60, 80, 120, 180)
- Punched Grinding plate
- Each 3 abrasive sheets, punched, (K 60, 80, 120, 180)
- Grinding disc Ø 115 mm, punched
- Each 2 grinding sheets, punched, (K 60, 80, 180)
- Firm scraper
- 2 Felt polishing pads, triangular shape
- 2 Felt polishing pad Ø 115 mm
- Suction apparatus
- Carbide segment saw blade
- Carbide file
- E-Cut Longlife saw blade (10 mm)
- 1 cutting knife rod deck (4+5 mm)
- Universal E-Cut-Saw blade (44 mm)
- E-Cut Longlife saw blade (35 mm)
- HSS saw blade (Ø 85 mm)
- Plastic tool case.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools