Fein MultiTalent AFMT12SL 71292661000 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case 15
Fine multi-talent in battery design with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Self-sustaining motor with vibration decoupling for significant vibration and noise reducti…
- Warranty: 24 months
- Manufacturer: Fein
Fine multi-talent in battery design with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Self-sustaining motor with vibration decoupling for significant vibration and noise reducti…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Amplitude: 2 x 1.6°
- Sanding plate across a corner: 80 mm
- Tool change: manually with screw, hexagon socket
Features | incl. spare battery , incl. accessories , incl. case |
---|---|
Battery voltage | 12 V |
Battery capacity | 2.5 Ah |
Idle oscillation rate | 11000 - 18000 /min |
Tool holder | StarlockPlus |
Weight | 1.4 kg |
Weight, information | incl. rechargeable battery |
Capacity | 2.5 Ah |
Type | AFMT 12 SL |
Voltage | 12 V |
Product type | Cordless multifunction tool |
---|
Multi-talent afmt 12 SL
Fine multi-talent in battery design with starlock plus tool reception for excellent torque transmission, suitable for star lock and starlock plus accessories. Self-sustaining motor with vibration decoupling for significant vibration and noise reduction.
Highlights & Details
- Starlock plus tool mount
- 3 years manufacturers warranty*
Facts
- Lithium-ion technology
- STARLOCK plus tool reception
- Display of charging status
- Metal Gear
- Self-sustaining motor with vibration decoupling
- Handle with Soft grip support
- Continuously adjustable oscillation rate
- Tool change manually via screw.
Delivery
- Grinding plate
- Each 3 grinding sheets (K 80, 120, 180)
- Universal E-Cut-Saw blade (29 mm)
- Quick charger
- 2 Li-ion batteries (2.5 Ah)
- Plastic tool case.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools