Fein SuperCut AFSC 18 QSL 71292767000 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case 14
The most powerful akku-oszillierer with quick clamping system for expansion and renovation. Identical performance like power machine with the highest work progress for professional use in many trades/industries. StarlockMax tool holder with excellent…
- Warranty: 24 months
- Manufacturer: Fein
The most powerful akku-oszillierer with quick clamping system for expansion and renovation. Identical performance like power machine with the highest work progress for professional use in many trades/industries. StarlockMax tool holder with excellent…
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Amplitude: 2 x 2°
Features | incl. spare battery , incl. accessories , incl. case |
---|---|
Battery voltage | 18 V |
Battery capacity | 5 Ah |
Idle oscillation rate | 10000 - 19500 /min |
Tool holder | StarlockMax |
Weight | 1.8 kg |
Weight, information | incl. rechargeable battery |
Product type | Cordless multifunction tool |
Documents & Downloads
- Manual 1491645 Fein SuperCut AFSC 18 QSL 71292767000 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case 14
PDF - Manual 1491645 Fein SuperCut AFSC 18 QSL 71292767000 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case 14
PDF - Manual 1491645 Fein SuperCut AFSC 18 QSL 71292767000 Cordless multifunction tool incl. spare battery, incl. accessories, incl. case 14
PDF
Akku-Oszillierer SuperCut afsc 18 QSL Profi-Set Heating/sanitary installations
The most powerful akku-oszillierer with quick clamping system for expansion and renovation. Identical performance like power machine with the highest work progress for professional use in many trades/industries. StarlockMax tool holder with excellent torque transmission, suitable for all star lock, STARLOCK PLUS and StarlockMax accessories.
Highlights & Details
- Lithium-ion technology
- Quick IN-quick release system
- StarlockMax tool holder
Facts
- StarlockMax tool holder
- Quick IN-quick release system
- Electronic speed control
- Lithium-ion technology
- Battery level indicator.
Delivery
- Segment meter, diamond-coated (Form 243) · 3 Aussparwerkzeuge (12, 13 and 22 mm) · Cutting knife, straight, long (Form 239) · 2 E-Cut Saw blades universal (Form 151, 152) · Trowel · Rasp · 2 x Li-ion battery 18V/5Ah · quick charger · Plastic tool case
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Fein
Comments
3-year manufacturer's warranty on registration within 6 weeks of purchase. More information can be found under Documents & Downloads. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools