Fein Supercut FSC 500 QSL 72294662000 Multifunction tool incl. accessories, incl. case 33-piece 450 W
Powerful Oscillator With Quick IN-quick release system and StarlockMax tool holder suitable for all star lock, STARLOCK PLUS and StarlockMax accessories.
- Warranty: 24 months
- Manufacturer: Fein
Powerful Oscillator With Quick IN-quick release system and StarlockMax tool holder suitable for all star lock, STARLOCK PLUS and StarlockMax accessories.
- Warranty: 24 months
- Manufacturer: Fein
Technical data
- Power output 250 W
- Amplitude 2 x 2.0°
- Tool change: QuickIN
Features | incl. accessories , incl. case |
---|---|
Power | 450 W |
Idle oscillation rate | 10000 - 19500 /min |
Tool holder | StarlockMax |
Cable length | 5.00 m |
Operating voltage | 230 V |
Weight | 1.6 kg |
Product type | Multifunction tool |
Documents & Downloads
Multi-function tool Supercut 500 QSL wood
Powerful Oscillator With Quick IN-quick release system and StarlockMax tool holder suitable for all star lock, STARLOCK PLUS and StarlockMax accessories.
Highlights & Details
- Powerful 450 Watt FEIN high-power motor
- continuously adjustable oscillation rate
- StarlockMax tool consumption
- 3 years manufacturer guarantee * 1
Facts
- Quick IN-quick release system
- 450 Watt FEIN high-power motor
- StarlockMax tool holder
- Infinitely adjustable oscillation rate
- Vacuum cleaner connection
- Handle with soft grip cover.
Delivery
- HSS saw blade wood Ø 100 mm
- Depth stop
- 2 E-Cut Precision BIM Saw Blades (Form 205, 208)
- 5 E-Cut Longlife saw blades (Form 183, 160, 161, 201, 203)
- 2 E-Cut Saw blades universal (Form 151, 152)
- Grinding plate
- Each 5 grinding sheets (K 80, 120, 180)
- Systainer.
- Warranty: 24 months
- Manufacturer: Fein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools