Fein WSB 20-230 72210600230 Angle grinder 230 mm 2000 W

  • Item no.: 1322950
  • Manufacturer no.: 72210600230
  • EAN: 4014586851259

FEIN high-power motor-High removal rate over the whole working range up to 150% load. Complete safety package with electric brake system EBS. Restart lock and soft starter. Tool-less quick-release system QuickIN tools safe clamping without a key. Rea…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1322950
  • Manufacturer no.: 72210600230
  • EAN: 4014586851259

FEIN high-power motor-High removal rate over the whole working range up to 150% load. Complete safety package with electric brake system EBS. Restart lock and soft starter. Tool-less quick-release system QuickIN tools safe clamping without a key. Rea…

  • Warranty: 24 months
  • Manufacturer: Fein
Power
2000 W
Disc diameter 230 mm
Idle speed 6600 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.9 kg
Product type Angle grinder

Technical data

Power
2000 W
Disc diameter 230 mm
Idle speed 6600 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.9 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders