Fein WSG 20-180 72210700236 Angle grinder 180 mm 2000 W

  • Item no.: 1322952
  • Manufacturer no.: 72210700236
  • EAN: 4014586851266

FEIN high-power motor-High removal rate over the whole working range up to 150% load. Flat gearhead allows you to immerse yourself in work pieces. Soft start-up for safe handling from the start. Rear handle in 4 positions rotate. Dust-protected ball-…

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1322952
  • Manufacturer no.: 72210700236
  • EAN: 4014586851266

FEIN high-power motor-High removal rate over the whole working range up to 150% load. Flat gearhead allows you to immerse yourself in work pieces. Soft start-up for safe handling from the start. Rear handle in 4 positions rotate. Dust-protected ball-…

  • Warranty: 24 months
  • Manufacturer: Fein
Power
2000 W
Disc diameter 180 mm
Idle speed 8500 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.6 kg
Product type Angle grinder

Technical data

Power
2000 W
Disc diameter 180 mm
Idle speed 8500 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.6 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders