Fein WSG 20-230 72210829237 Angle grinder 230 mm 2000 W

  • Item no.: 1322955
  • Manufacturer no.: 72210829237
  • EAN: 4014586851853

Fein WSG 20-230 haakse slijper

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 1322955
  • Manufacturer no.: 72210829237
  • EAN: 4014586851853

Fein WSG 20-230 haakse slijper

  • Warranty: 24 months
  • Manufacturer: Fein
Power
2000 W
Disc diameter 230 mm
Idle speed 6600 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.6 kg
Product type Angle grinder

Technical data

Power
2000 W
Disc diameter 230 mm
Idle speed 6600 rpm
Output power 1250 W
Cable length 4.00 m
Mandrel thread M14
Weight 5.6 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders