Fein;BLS 1.6 XSheet metal shears350 W, 4000 /min

  • Item no.: 815741
  • Manufacturer no.: 7 230 34 61 00 0
  • EAN: 4014586853840

Handy, plate shears for working around the curves for cutting and Besäumen thin plates.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 815741
  • Manufacturer no.: 7 230 34 61 00 0
  • EAN: 4014586853840

Handy, plate shears for working around the curves for cutting and Besäumen thin plates.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Material thickness that can be cut: (steel up to 400 N/mm²/steel up to 600 N/mm²/steel up to 800 N/mm²/NE-metals up to 250 N/mm²/high-grade steel) 1.6/1.2/1.0/2.0/1.0 mm
  • Radius of the smallest curve 15 mm
  • Radius der kleinsten Kurve 15 mm
Cable length 5.00 m
Weight 1.6 kg
Height 130 mm
Length 220 mm
Width 59 mm
Output power 210 W
Power
350 W
Processing speed 5-8 m/min
No. of strokes 4000 /min
Idle speed (details) 4000 /min
Operating voltage 230 V/50 Hz

Technical data

  • Material thickness that can be cut: (steel up to 400 N/mm²/steel up to 600 N/mm²/steel up to 800 N/mm²/NE-metals up to 250 N/mm²/high-grade steel) 1.6/1.2/1.0/2.0/1.0 mm
  • Radius of the smallest curve 15 mm
  • Radius der kleinsten Kurve 15 mm
Cable length 5.00 m
Weight 1.6 kg
Height 130 mm
Length 220 mm
Width 59 mm
Output power 210 W
Power
350 W
Processing speed 5-8 m/min
No. of strokes 4000 /min
Idle speed (details) 4000 /min

Frequently bought together

Similar products

See and discover other items from category Stainless Steel Surface Treatment