Fein;RS 12-70E SETTube grinder 1200 W

  • Item no.: 814997
  • Manufacturer no.: 72211351
  • EAN: 4014586853826

Pipe grinder with extremely high ablation rate for stainless steel pipes and pipe bends. As stainless steel start-set for all standard applications in pipe processing.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Item no.: 814997
  • Manufacturer no.: 72211351
  • EAN: 4014586853826

Pipe grinder with extremely high ablation rate for stainless steel pipes and pipe bends. As stainless steel start-set for all standard applications in pipe processing.

  • Warranty: 24 months
  • Manufacturer: Fein
  • Minimum wall distance 50 mm
  • Pipes up to Ø 8 - 80 mm
Cable length 4.00 m
Weight 3.8 kg
Output power 750 W
Power
1200 W
Tape speed 22 m/s
Idle speed (details) 2700 - 7000 rpm
Grinding area (details) Rohre bis Ø 8 - 80 mm

Technical data

  • Minimum wall distance 50 mm
  • Pipes up to Ø 8 - 80 mm
Cable length 4.00 m
Weight 3.8 kg
Output power 750 W
Power
1200 W
Tape speed 22 m/s
Idle speed (details) 2700 - 7000 rpm
Grinding area (details) Rohre bis Ø 8 - 80 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Stainless Steel Surface Treatment