Fenix E01 LED (monochrome) Mini torch Key ring battery-powered 10 lm 21 h 14 g

  • Item no.: 868739
  • EAN: 6942870300535

Fenix torches impress with their high quality and effective light yield. The innovative torches have sophisticated and energy-efficient technology, as well as sturdy and high-quality components which can also withstand the harshest use. Popular with …

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Item no.: 868739
  • EAN: 6942870300535

Fenix torches impress with their high quality and effective light yield. The innovative torches have sophisticated and energy-efficient technology, as well as sturdy and high-quality components which can also withstand the harshest use. Popular with …

  • Warranty: 24 months
  • Manufacturer: Fenix
  • Intensity 115 cd
Colour Violet
Weight 14 g
(Ø) 14 mm
Length 71 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Key ring
Power supply (LOV) battery-powered
Material (details) T6 airplane aluminum
Illumination range (high) 21 m
Light duration (max.) 21 h
Luminous flux (high) 10 lm
Power
0.3 W
LEDs 1
Batteries 1 x AAA batteries (included) or rechargeable battery
Waterproof Yes
Weight, information without battery
Product type Mini torch

Technical data

  • Intensity 115 cd
Colour Violet
Weight 14 g
(Ø) 14 mm
Length 71 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Key ring
Power supply (LOV) battery-powered
Material (details) T6 airplane aluminum

Frequently bought together

Similar products

See and discover other items from category Torches