Ferm AGM1060S AGM1060S Angle grinder 115 mm 750 W

  • Item no.: 1339859
  • Manufacturer no.: AGM1060S
  • EAN: 8717479003259

Lightning fast grinding with this powerful angle grinder of FERM. This machine is very suitable for the grinding and deburring, among other things, steel, metal and aluminum.Compact angle grinderthis compact FERM angle grinder has a power of 750 watt…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1339859
  • Manufacturer no.: AGM1060S
  • EAN: 8717479003259

Lightning fast grinding with this powerful angle grinder of FERM. This machine is very suitable for the grinding and deburring, among other things, steel, metal and aluminum.Compact angle grinderthis compact FERM angle grinder has a power of 750 watt…

  • Warranty: 24 months
  • Manufacturer: Ferm
Power
750 W
Disc diameter 115 mm
Idle speed 12000 rpm
Cable length 3 m
Mandrel thread M14
Length 328 mm
Width 134 mm
Height 118 mm
Weight 1.79 kg
Product type Angle grinder

Technical data

Power
750 W
Disc diameter 115 mm
Idle speed 12000 rpm
Cable length 3 m
Mandrel thread M14
Length 328 mm
Width 134 mm
Height 118 mm
Weight 1.79 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders