Ferm AGM1094P AGM1094P Angle grinder 750 W

  • Item no.: 1796314
  • Manufacturer no.: AGM1094P
  • EAN: 8717479061327

With the FERM AGM 1094 P in the hand, you have made a significant amount of power in the handle. This professional 750 watt angle grinder is compact and has a disc diameter of 115 mm. This ensures a controlled and safe operation. Even the most diffic…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796314
  • Manufacturer no.: AGM1094P
  • EAN: 8717479061327

With the FERM AGM 1094 P in the hand, you have made a significant amount of power in the handle. This professional 750 watt angle grinder is compact and has a disc diameter of 115 mm. This ensures a controlled and safe operation. Even the most diffic…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Cable length 3 m
Power
750 W
Operating voltage 230 V
Mandrel thread M14
Weight 2 kg
(Ø) 115 mm
Product type Angle grinder

Technical data

  • Cable length 3 m
Power
750 W
Operating voltage 230 V
Mandrel thread M14
Weight 2 kg
(Ø) 115 mm
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders