Ferm AGM1096P AGM1096P Angle grinder 1400 W

  • Item no.: 1796324
  • Manufacturer no.: AGM1096P
  • EAN: 8717479061341

The Professional FERM AGM 1096 P is for the intensive use. This powerful angle grinder has an output of 1400 watts and a disc diameter of 125 mm. It is therefore perfectly suited for cutting and rust-grinding tool this large metal surfaces, but can a…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796324
  • Manufacturer no.: AGM1096P
  • EAN: 8717479061341

The Professional FERM AGM 1096 P is for the intensive use. This powerful angle grinder has an output of 1400 watts and a disc diameter of 125 mm. It is therefore perfectly suited for cutting and rust-grinding tool this large metal surfaces, but can a…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Cable length 3 m
Power
1400 W
Operating voltage 230 V
Mandrel thread M14
Weight 3.7 kg
(Ø) 125 mm
Product type Angle grinder

Technical data

  • Cable length 3 m
Power
1400 W
Operating voltage 230 V
Mandrel thread M14
Weight 3.7 kg
(Ø) 125 mm
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders