Ferm AGM1098P AGM1098P Angle grinder 2400 W

  • Item no.: 1796350
  • Manufacturer no.: AGM1098P
  • EAN: 8717479061365

For heavy grinding tasks need a real power pack! For this purpose the professional FERM AGM 1098 P with a capacity of up to 2400 Watt and a disc diameter of 230 mm are available. Use this heavy machine for grinding work as the effortless cutting of w…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796350
  • Manufacturer no.: AGM1098P
  • EAN: 8717479061365

For heavy grinding tasks need a real power pack! For this purpose the professional FERM AGM 1098 P with a capacity of up to 2400 Watt and a disc diameter of 230 mm are available. Use this heavy machine for grinding work as the effortless cutting of w…

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Cable length 3 m
Power
2400 W
Operating voltage 230 V
Mandrel thread M14
Weight 6.4 kg
(Ø) 230 mm
Product type Angle grinder

Technical data

  • Cable length 3 m
Power
2400 W
Operating voltage 230 V
Mandrel thread M14
Weight 6.4 kg
(Ø) 230 mm
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders