Ferm ATA1086 Pneumatic staples 1000 pc(s)

  • Item no.: 1796633
  • Manufacturer no.: ATA1086
  • EAN: 8717479001309

Extremely strong steel nails from FERM. The nails are extremely sharp, so that you can with the help of compressed air tacker extremely fast into the material to be processed drilling. Suitable for the FERM compressed air combi tacker ATM 1051. Also …

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Item no.: 1796633
  • Manufacturer no.: ATA1086
  • EAN: 8717479001309

Extremely strong steel nails from FERM. The nails are extremely sharp, so that you can with the help of compressed air tacker extremely fast into the material to be processed drilling. Suitable for the FERM compressed air combi tacker ATM 1051. Also …

  • Warranty: 24 months
  • Manufacturer: Ferm
  • Suitable for: FERM ATM 1044, ATM 1051
Length 20 mm
Height 1.25 mm
Width 1.05 mm
Product type Pneumatic staples

Technical data

  • Suitable for: FERM ATM 1044, ATM 1051
Length 20 mm
Height 1.25 mm
Width 1.05 mm
Product type Pneumatic staples

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories