Ferm Charger 12 V CDA1095
The FERM CDA 1095 is a 12 V-1.5Ah battery charger for the CDA 1094 battery and is suitable for the following FERM machines: JSM 1026 jigsaw, OTM 1006 Multi-tool and CTM 1016 combination tool. The corresponding battery is available as a separate part:…
- Warranty: 24 months
- Manufacturer: Ferm
The FERM CDA 1095 is a 12 V-1.5Ah battery charger for the CDA 1094 battery and is suitable for the following FERM machines: JSM 1026 jigsaw, OTM 1006 Multi-tool and CTM 1016 combination tool. The corresponding battery is available as a separate part:…
- Warranty: 24 months
- Manufacturer: Ferm
Technical data
- Suitable for: FERM JSM 1026, OTM1006, CTM 1016
Capacity | 0.4 Ah |
---|---|
Operating voltage | 12 V |
Power | 15 W |
Charger 12 V
The FERM CDA 1095 is a 12 V-1.5Ah battery charger for the CDA 1094 battery and is suitable for the following FERM machines: JSM 1026 jigsaw, OTM 1006 Multi-tool and CTM 1016 combination tool. The corresponding battery is available as a separate part: FERM CDA 1094.
This text is machine translated.
Highlights & Details
- For FERM CTM 1016 combi tool
- For FERM JSM 1026 jig saw
- For FERM OTM 1006 Multi-tool
- Warranty: 24 months
- Manufacturer: Ferm
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers