Ferm Charger 3.6V for ETM 1005 ETA1011
The FERM ETA 1011 is a 3.6V acceleration quick charger with USB port. The charger is suitable for the ETM 1005 Li-ion stapler and has a charging time of 60 minutes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ferm
The FERM ETA 1011 is a 3.6V acceleration quick charger with USB port. The charger is suitable for the ETM 1005 Li-ion stapler and has a charging time of 60 minutes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ferm
Technical data
- Suitable for: FERM ETM 1005
Charger 3.6V for ETM 1005
The FERM ETA 1011 is a 3.6V acceleration quick charger with USB port. The charger is suitable for the ETM 1005 Li-ion stapler and has a charging time of 60 minutes.
This text is machine translated.
Highlights & Details
- Suitable for the FERM ETM 1005 Li-ion stapler
- USB port
- Charging time 60 minutes
Facts
- Dimensions (L x W x H): 85 x 70 x 5 cm
- Weight: 0.8 kg.
- Warranty: 24 months
- Manufacturer: Ferm
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers