Ferm ETM1004 Electric stapler
Electronically Combi tacker for fixing of various materials such as fuel, wood, cardboard, wire netting, leather and similar materials. The ETM 1004 Electrical clamp and nail gun is compact and easy to use. Supplied with 400 clips and 100 nails. The …
- Warranty: 24 months
- Manufacturer: Ferm
Electronically Combi tacker for fixing of various materials such as fuel, wood, cardboard, wire netting, leather and similar materials. The ETM 1004 Electrical clamp and nail gun is compact and easy to use. Supplied with 400 clips and 100 nails. The …
- Warranty: 24 months
- Manufacturer: Ferm
Technical data
- Cable length: 2 m
Operating voltage | 230 V |
---|---|
Weight | 0.79 kg |
Product type | Electric stapler |
Power tacker combi tacker - Schlagkraftreguliering - 400 staples - 100 nails
Electronically Combi tacker for fixing of various materials such as fuel, wood, cardboard, wire netting, leather and similar materials. The ETM 1004 Electrical clamp and nail gun is compact and easy to use. Supplied with 400 clips and 100 nails. The ergonomic design, two meters long power cable and adjustable schlagkraftreguliering offer you as a user more working comfort.
This text is machine translated.
Highlights & Details
- The ergonomic design offers maximum comfort and control.
- The two-meter-long cable allows freedom of movement while working.
- The ability to switch between nails or clamps.
- The FERM ETM 1004 contains an adjustable Schlagkraftreguliering.
Facts
- Length of the nails: 15-16 mm
- Nail head size: 2 mm
- Length of the staples: 8 - 16 mm
- The width of the staples: 11.3 mm
- Blow count: 20 pieces per minute.
Delivery
- 400 clips
- 100 nails.
- Warranty: 24 months
- Manufacturer: Ferm
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns