FG Elektronik FG-ACC-PC 2000 UK AC regulator 2000 W Ohmic

  • Item no.: 2134096
  • Manufacturer no.: 86X707
  • EAN: 4260605040061

Compact hand-held device for infinitely variable adjustment of ohm's consumers, such as headlights or heaters, up to 2000 watts. The robust AC controllers reliably master the harsh everyday life in event and stage technology, in the professional work…

  • Item no.: 2134096
  • Manufacturer no.: 86X707
  • EAN: 4260605040061

Compact hand-held device for infinitely variable adjustment of ohm's consumers, such as headlights or heaters, up to 2000 watts. The robust AC controllers reliably master the harsh everyday life in event and stage technology, in the professional work…

  • Output current: 8.7 A
Height 53.4 mm
Length 153 mm
Width 83.1 mm
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
2000 W
Suitable for load type Ohmic
Weight 800 g
Product type AC regulator

Technical data

  • Output current: 8.7 A
Height 53.4 mm
Length 153 mm
Width 83.1 mm
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
2000 W
Suitable for load type Ohmic
Weight 800 g
Product type AC regulator

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AC Regulators & Dimmers