FG Elektronik FG-ACC-PC 3000 powerCON AC regulator 3000 W Ohmic

  • Item no.: 2134112
  • Manufacturer no.: 870X02
  • EAN: 4260605040092

Phase angle adjuster for ohms‘sloads, such as headlights, up to 3000 watts. With lockable powerCON TRUE1 connector. The compact hand-held devices are dust and splash-proof according to IP 54 and extremely robust with solid protective clips. Mounting …

  • Item no.: 2134112
  • Manufacturer no.: 870X02
  • EAN: 4260605040092

Phase angle adjuster for ohms‘sloads, such as headlights, up to 3000 watts. With lockable powerCON TRUE1 connector. The compact hand-held devices are dust and splash-proof according to IP 54 and extremely robust with solid protective clips. Mounting …

  • Max. output current 13 A
Height 97 mm
Length 214 mm
Width 105 mm
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
3000 W
Suitable for load type Ohmic
Weight 1000 kg
Product type AC regulator

Technical data

  • Max. output current 13 A
Height 97 mm
Length 214 mm
Width 105 mm
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
3000 W
Suitable for load type Ohmic
Weight 1000 kg
Product type AC regulator

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AC Regulators & Dimmers