FG Elektronik FG-ACC-PC 5000 AC regulator 5000 W Ohmic

  • Item no.: 2134099
  • Manufacturer no.: 394104
  • EAN: 4260605040122

High-performance AC regulator for resistive loads up to 5000 watts. Areas of application are in particular professional lighting solutions or heaters for industry and workshop. The high-performance controllers are correspondingly robust in the powder…

  • Item no.: 2134099
  • Manufacturer no.: 394104
  • EAN: 4260605040122

High-performance AC regulator for resistive loads up to 5000 watts. Areas of application are in particular professional lighting solutions or heaters for industry and workshop. The high-performance controllers are correspondingly robust in the powder…

  • Output current max. 21.7 A
Height 160 mm
Length 241 mm
Width 225 mm
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
5000 W
Suitable for load type Ohmic
Weight 3500 g
Product type AC regulator

Technical data

  • Output current max. 21.7 A
Height 160 mm
Length 241 mm
Width 225 mm
Input voltage 230 V AC
Output voltage (max.) 230 V
Output voltage (min.) 0 V
Power
5000 W
Suitable for load type Ohmic
Weight 3500 g
Product type AC regulator

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AC Regulators & Dimmers