FG Elektronik;NS 80Built-in dimmer phase speed control2200 W dimmer

  • Item no.: 510699
  • Manufacturer no.: NS 80
  • EAN: 4016138325225

This versatile phase-angle dimmer, designed according to the phase section principle, can be operated with a control voltage of 0 - 10 V as well as, potential-free, by means of a 10 kΩ potentiometer can be controlled. The phase angle dimmer is ideal …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
T 160 mm
Height 52 mm
Width 100 mm
Connections Screw terminals
Control range 10 - 230 V/AC
Permanent power connection 2200 W
Suitable for load type Inductive/ohmic
Input voltage 230 V/ 50Hz

Technical data

T 160 mm
Height 52 mm
Width 100 mm
Connections Screw terminals
Control range 10 - 230 V/AC
Permanent power connection 2200 W
Suitable for load type Inductive/ohmic
Input voltage 230 V/ 50Hz

Documents & Downloads

See and discover other items from category AC Regulators & Dimmers