FIAP 2900 Bioactive algae remover 500 ml
FIAP premiumcare ALGOXAN is the original, longterm proven and efficient product for algae control. The quick release of active oxygen destroys the cell membranes of thread algae through oxidation. The algae die and dissolve. Remaining thread algae fl…
FIAP premiumcare ALGOXAN is the original, longterm proven and efficient product for algae control. The quick release of active oxygen destroys the cell membranes of thread algae through oxidation. The algae die and dissolve. Remaining thread algae fl…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 302: Harmful if swallowed (H 302)
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 335: May cause respiratory irritation. (H 335)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 103: Read the label before using the product (P 103)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 321: Specific treatment (see … on this label). (P 321)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 302: Harmful if swallowed (H 302)
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 335: May cause respiratory irritation. (H 335)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 103: Read the label before using the product (P 103)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 321: Specific treatment (see … on this label). (P 321)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 501: Dispose of contents/container at …. (P 501)
Algae control premiumcare ALGOXAN 500 ml
FIAP premiumcare ALGOXAN is the original, longterm proven and efficient product for algae control. The quick release of active oxygen destroys the cell membranes of thread algae through oxidation. The algae die and dissolve. Remaining thread algae floating on the water surface can be removed or filtered out. Granules for spreading on areas covered in algae. Free from heavy metals and organic biozide. Colorless and residue-free degradable. Applicable from a water temperature of 10°C!
Highlights & Details
- Algae control for water against thread algae
- Biocompatible with fish
- Removes algae from stones
Comments
Important notice: Use biozide safely! Thoroughly read product description and follow instructions carefully at all times!Customer reviews
Similar products
See and discover other items from category Pond Care