Fibox AB 071004 Universal enclosure 66 x 98 x 41 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 549400
  • Manufacturer no.: 7083530
  • EAN: 6418074058720

ABS ENCLOSURE AB 071004

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549400
  • Manufacturer no.: 7083530
  • EAN: 6418074058720

ABS ENCLOSURE AB 071004

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Acrylonitrile butadiene styrene
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 66 mm
Width 98 mm
Height 41 mm
Content 1 pc(s)
RoHS-compliant Yes
Type AB 071004
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP66/IP67
Colour Grey-white (RAL 7035)
Length 66 mm
Width 98 mm
Height 41 mm
Content 1 pc(s)
RoHS-compliant Yes
Type AB 071004
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures