Fibox ALN 316018 Universal enclosure 600 x 310 x 180 Aluminium Silver-grey (RAL 7001) 1 pc(s)

  • Item no.: 450856
  • Manufacturer no.: 7811480

ALUMIN. GEH.310X600X180MM GRAU RAL 7001

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 450856
  • Manufacturer no.: 7811480

ALUMIN. GEH.310X600X180MM GRAU RAL 7001

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Temperature range: -50 to +80 °C
Material Aluminium
IP rating
IP66/IP67
Colour Silver-grey (RAL 7001)
Length 600 mm
Width 310 mm
Height 180 mm
Content 1 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type ALN 316018
Product type Universal enclosure

Technical data

  • Temperature range: -50 to +80 °C
Material Aluminium
IP rating
IP66/IP67
Colour Silver-grey (RAL 7001)
Length 600 mm
Width 310 mm
Height 180 mm
Content 1 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type ALN 316018

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures