Fibox P 122209 Universal enclosure 120 x 220 x 90 Polyester Silver-grey (RAL 7001) 1 pc(s)

  • Item no.: 549936
  • Manufacturer no.: 7094240
  • EAN: 6418074004383

POLYEST.ENCLOSURE P 122209

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549936
  • Manufacturer no.: 7094240
  • EAN: 6418074004383

POLYEST.ENCLOSURE P 122209

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polyester
IP rating
IP66
Colour Silver-grey (RAL 7001)
Length 120 mm
Width 220 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type P 122209
Product type Universal enclosure

Technical data

Material Polyester
IP rating
IP66
Colour Silver-grey (RAL 7001)
Length 120 mm
Width 220 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type P 122209
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures