Fibox P 161609 Universal enclosure 160 x 160 x 90 Polyester Silver-grey (RAL 7001) 1 pc(s)

  • Item no.: 549938
  • Manufacturer no.: 7094280
  • EAN: 6418074004390

POLYEST.ENCLOSURE P 161609

  • Warranty: 24 months
  • Manufacturer: Fibox
  • Item no.: 549938
  • Manufacturer no.: 7094280
  • EAN: 6418074004390

POLYEST.ENCLOSURE P 161609

  • Warranty: 24 months
  • Manufacturer: Fibox
Material Polyester
IP rating
IP66
Colour Silver-grey (RAL 7001)
Length 160 mm
Width 160 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type P 161609
Product type Universal enclosure

Technical data

Material Polyester
IP rating
IP66
Colour Silver-grey (RAL 7001)
Length 160 mm
Width 160 mm
Height 90 mm
Content 1 pc(s)
RoHS-compliant Yes
Type P 161609
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures