Finder 58.34.8.230.2060 Relay component Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)

  • Item no.: 1217754
  • Manufacturer no.: 58.34.8.230.2060
  • EAN: 2050002365780

INTERFACE-RELAY 58.34.8.230.2060

  • Warranty: 24 months
  • Manufacturer: Finder
  • Item no.: 1217754
  • Manufacturer no.: 58.34.8.230.2060
  • EAN: 2050002365780

INTERFACE-RELAY 58.34.8.230.2060

  • Warranty: 24 months
  • Manufacturer: Finder
Type 58.34.8.230.2060
Connection Screw terminals
Colour Blue
Contact type 4 change-overs
Contact material AgCdO
Nominal voltage 230 V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 7 A
Max. switching capacity 1750 VA
Content 1 pc(s)
Product type Relay component

Technical data

Type 58.34.8.230.2060
Connection Screw terminals
Colour Blue
Contact type 4 change-overs
Contact material AgCdO
Nominal voltage 230 V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 7 A
Max. switching capacity 1750 VA
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Industrial Relays