FireAngel FireAngel ST-632-DET P-Line Smoke detector Wireless retrofit, incl. 10-year battery battery-powered
With the further development of the FireAngel ST-630-DE P-Line, a new innovative generation is coming to the market with the smoke detector ST-632-DE P-Line. The FireAngel ST-632 DE P-Line is an all-round talent and can be used as a single smoke dete…
With the further development of the FireAngel ST-630-DE P-Line, a new innovative generation is coming to the market with the smoke detector ST-632-DE P-Line. The FireAngel ST-632 DE P-Line is an all-round talent and can be used as a single smoke dete…
FireAngel Smoke detector FireAngel ST-632-DET P-Line Wireless retrofit, incl. 10-year battery
With the further development of the FireAngel ST-630-DE P-Line, a new innovative generation is coming to the market with the smoke detector ST-632-DE P-Line. The FireAngel ST-632 DE P-Line is an all-round talent and can be used as a single smoke detector or as a wireless smoke detector, with an optional W2 radio module, for comprehensive networking. This means that the smoke detector offers the right solution for a safe home for every need.
The ST-632-DE P-Line offers new advanced features:
Local self-test in a W2 wireless network
A self-test can be triggered for each individual smoke detector if the detector's test button is pressed for more than 1 second. A group alarm in the network is suppressed.
Network self-test
A group alarm is triggered in the entire network by briefly pressing the test button.
Controller module: W2-WTSL-1EU
The controller module offers an optimized alarm storage function. If an alarm has been triggered on the network, the controller module stores this alarm. This is signaled by an alarm display on the controller. The detector that triggered the alarm can be identified via the localization button on the controller module.
30-day buzzer check in communication with the mesh monitor or gateway.
This text is machine translated.
Highlights & Details
- Thermoptek technology (thermo-optical detection method)
- Wireless interface for the W2 module
- Smart Silcence function
Facts
- Sleep Easy function
- Direct communication with the mobile Mesh Monitor 2.0, such as status information such as disassembly, status query: Sensors, battery status, disassembly, Buzzer-Check
- large test/mute button
- integrated and readable event memory
- diagnosable via USB cable and mesh monitor
- firmly integrated Panasonic 10-year lithium battery
- no LED status flashing
- Wall and ceiling mounting
- loud alarm generator 85 dB-A
- optical alarm display/alarm LED red
- 868 MHz antenna integrated in the housing cover
- Self-monitoring and fault display
- Optical fault display/fault LED yellow
- Analysis of the detector via the optional Diagnostic module
- microprocessor controlled, 2x system memory
- Universal mounting plate for various attachments: (1 hole/ 2 hole)
- Optional anti-theft device integrated in the mounting plate
- Approvals: EN 14604, DIN 14676, Q-Label according to VdS 3131 / vfdb 14-01, VdS No.: G219007
- Construction product according to construction product guideline 0832-CPR-F2598.
Delivery
- Mounting plate
- Fasteners
- User manual.
Comments
Please note that the battery is permanently installed in this device and cannot be replaced.Customer reviews
Similar products
See and discover other items from category Smoke & Fire Alarms