Fischer DUOPOWER Dowel set 30 mm 535214 1 Set
the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps) for best hold depending on the material. The expa…
the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps) for best hold depending on the material. The expa…
Fischer DUOPOWER 6x30 S K (12 PCS) with screw
the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps) for best hold depending on the material. The expansion wings of the red component support safe spreading and offer additional security to the gray component. Simply screw in the screw and "pull" it right at the end. No over-tightening of the screw. The edge molded on the dowel head prevents the dowel from sliding into the drill hole. The DUOPOWER is the first choice when fixing shower curtain rods, letterboxes, lights, motion detectors, signs and house numbers.
This text is machine translated.
Facts
- Combination of two material components for more power
- Safety functions for full-time (spread) and perforated building materials (Flaps)
- Simple installation: narrow Dowel border prevents deep sliding into the hole
- The best possible feedback of the dowel-you can feel that the anchor is perfectly seated
- With a suitable screw 4.5 x 40 for a perfect hold.
Delivery
- 12 x DUOPOWER 6x30
- 12 x countersunk screw 4.5 x 40 mm.
Comments
Customer reviews
Similar products
See and discover other items from category Dowels