Fischer FZA 14 x 60 M 8 I A4 Plug with internal thread 14 mm 60786 20 pc(s)
The fischer ZYKON-internal thread FZA-I is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is …
- Warranty: 24 months
- Manufacturer: Fischer
The fischer ZYKON-internal thread FZA-I is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 14 mm |
---|---|
Dim | (Ø) 14 mm |
Content | 20 pc(s) |
Suitable for | Concrete , Natural stone |
Material | Steel |
Material properties | rust-proof |
Screw diameter | 8 mm |
Product type | Plug with internal thread |
Zykon-Innengewindeanker
The fischer ZYKON-internal thread FZA-I is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is the split sleeve over the cone gears and fills in the hinterschnittene drill hole is positively. The fischer ZYKON-internal thread FZA-I is ideal for steel constructions, stairs and temporary attachments in the outdoor area in gerissenem concrete to anchor.
This text is machine translated.
Facts
- Made of stainless steel for attachments in the outdoor area
- ETA-approval for cracked concrete and fire resistance class R 120
- High flexibility through the use of commercially available metric screws and threaded rods
- Maximum safety through positive connection
- Fast installation without tool change. This saves time and costs.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels