Fischer K 54 Cavity toggle 125 mm 10 mm 050323 25 pc(s)

  • Item no.: 889965
  • Manufacturer no.: 050323
  • EAN: 4006209503232

The fischer toggle bolt K54 is made of high-quality nylon. So that you can easy attachments in plasterboard and gypsum fiberboards, chipboards and hollow slabs made from brick stone and concrete. The toggle bolt is in the pre-mounted installation in …

  • Item no.: 889965
  • Manufacturer no.: 050323
  • EAN: 4006209503232

The fischer toggle bolt K54 is made of high-quality nylon. So that you can easy attachments in plasterboard and gypsum fiberboards, chipboards and hollow slabs made from brick stone and concrete. The toggle bolt is in the pre-mounted installation in …

(Ø) 10 mm
Content 25 pc(s)
Length 125 mm
Suitable for Plasterboard , Plasterboard , Chipboard , Plywood
Material Nylon
Material (details) Polyamide toggle bolt
Type K 54
Screw diameter 4 mm
Suitable for Max. Thickness of sheet: 65 mm
Product type Cavity toggle

Technical data

(Ø) 10 mm
Content 25 pc(s)
Length 125 mm
Suitable for Plasterboard , Plasterboard , Chipboard , Plywood
Material Nylon
Material (details) Polyamide toggle bolt
Type K 54
Screw diameter 4 mm
Suitable for Max. Thickness of sheet: 65 mm
Product type Cavity toggle

Frequently bought together

Similar products

See and discover other items from category Dowels