Fischer Mortar FIS VW 300 T 507793 300 ml
the fischer FIS VW HIGH SPEED high-performance mortar is the universal all-rounder for the highest requirements even at temperatures down to -15 °C. The non-pyrolyte vinyl ester hybrid mortar is the world's first system approved for fixing in perfora…
the fischer FIS VW HIGH SPEED high-performance mortar is the universal all-rounder for the highest requirements even at temperatures down to -15 °C. The non-pyrolyte vinyl ester hybrid mortar is the world's first system approved for fixing in perfora…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 318: Causes serious eye damage
- H 319: Causes serious eye irritation
- H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 310: Contact Poison Control Center or seek medical advice immediately
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 318: Causes serious eye damage
- H 319: Causes serious eye irritation
- H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 310: Contact Poison Control Center or seek medical advice immediately
Fischer FIS VW 300 T heavy-duty mortar
the fischer FIS VW HIGH SPEED high-performance mortar is the universal all-rounder for the highest requirements even at temperatures down to -15 °C. The non-pyrolyte vinyl ester hybrid mortar is the world's first system approved for fixing in perforated stone, solid stone, concrete and aerated concrete. The injection mortar system also scores points with approved system components such as armature rods FIS A, internal thread anchors and injection anchor sleeves for fixings in concrete, aerated concrete and masonry in indoor and outdoor areas. the fischer FIS VW HIGH SPEED high-performance mortar is also used with the approved system components for the fischer FWS weather shell anchor and the Thermax spacer mounting system.
This text is machine translated.
Highlights & Details
- Application with sealant gunThe world's first injection mortar system with approvals for all relevant building materialsExtensive system accessoriesShort curing timeProcessing up to -15 °C in the building material
Facts
- The FIS V injection mortar has a wide range of system approvals, such as in cracked and uncracked concrete, masonry and reinforcement fittings. As a result, FIS V is the universal family of injection mortar with guaranteed safety for almost any application. The extensive range of accessories is optimally adapted to the FIS V injection mortar family, increases the system's great flexibility and thus enables a wide range of applications. FIS V is a vinyl-ester hybrid 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when it is pressed out. The mortar is injected free of bubbles from her bottom of the hole. The mortar glue the mounting element fully to the drill hole wall and seal the drill hole. The injection cartridges can be processed quickly and with the help of fischer discharge devices. Broken cartridges can be reused by changing the static mixer.Approved for anchorages inConcrete C20/25 to C50/60, cracked and unbittenHollow block made of lightweight concreteHollow block made of concreteVertically perforated brickFlintlime hollow bricksFlintlime bricksACCSolid brickApproved forReinforcement connectionsCladding plug VBS 8Weather-SHELF-Saniersystem FWS II.Distance mounting system Thermax
Comments
Customer reviews
Similar products
See and discover other items from category Building Chemicals